Circular - 0.390" (9.91mm) Grommet 0.240" (6.10mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.390" (9.91mm) Grommet 0.240" (6.10mm) Black
QFG-16200
QFG-16200
Supporting your Project: Printed Circuit Board Solutions

QFG-16200

DigiKey Part Number
RPC2207-ND
Manufacturer
Manufacturer Product Number
QFG-16200
Description
GROMMET 0.240" TPE BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.390" (9.91mm) Grommet 0.240" (6.10mm) Black
Datasheet
 Datasheet
EDA/CAD Models
QFG-16200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.060" (1.52mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.390" (9.91mm)
Series
Diameter - Inside
0.240" (6.10mm)
Packaging
Bulk
Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Black
Bushing, Grommet Type
Grommet
Material Flammability Rating
UL94 HB
For Use With/Related Products
Cable, Wires
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,205
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.99000¥2.99
10¥2.57300¥25.73
25¥2.40880¥60.22
50¥2.29320¥114.66
100¥2.18250¥218.25
250¥2.04584¥511.46
500¥1.94796¥973.98
1,000¥1.85487¥1,854.87
3,000¥1.71637¥5,149.11
Manufacturers Standard Package