QFG-16201 | |
---|---|
DigiKey Part Number | RPC4746-ND |
Manufacturer | |
Manufacturer Product Number | QFG-16201 |
Description | GROMMET 0.280" ELASTOMER BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.430" (10.92mm) Grommet 0.280" (7.11mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | QFG-16201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.430" (10.92mm) | |
Diameter - Inside | 0.280" (7.11mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.42300 | ¥34.23 |
100 | ¥2.66040 | ¥266.04 |
1,000 | ¥1.90042 | ¥1,900.42 |
5,000 | ¥1.62897 | ¥8,144.85 |
10,000 | ¥1.52037 | ¥15,203.70 |