GRS1030151A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRS1030151A
Supporting your Project: Printed Circuit Board Solutions

GRS1030151A

DigiKey Part Number
RPC6131-ND
Manufacturer
Manufacturer Product Number
GRS1030151A
Description
GROMMET SLEEVE 0.240" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 0.300" (7.62mm) Grommet, Sleeved 0.240" (6.10mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet, Sleeved
For Use With/Related Products
Cable, Wires
Panel Thickness
0.156" (3.96mm)
Panel Cutout Dimensions
Circular - 0.300" (7.62mm)
Diameter - Inside
0.240" (6.10mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.30000¥5.30
10¥4.52700¥45.27
25¥4.24680¥106.17
50¥4.04220¥202.11
100¥3.84900¥384.90
250¥3.60776¥901.94
500¥3.43512¥1,717.56
1,000¥3.27110¥3,271.10
2,500¥3.06619¥7,665.48
Manufacturers Standard Package