


1342664 | |
|---|---|
DigiKey Part Number | RPC6275-ND |
Manufacturer | |
Manufacturer Product Number | 1342664 |
Description | GROMMET EDGE U SHAPE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 0.738" L x 0.492" W (18.75mm x 12.50mm) Grommet - Edging, U Shape |
Datasheet | Datasheet |
EDA/CAD Models | 1342664 Models |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Essentra Components | Panel Thickness 0.110" (2.79mm) |
Packaging Bag | Panel Cutout Dimensions Rectangular - 0.738" L x 0.492" W (18.75mm x 12.50mm) |
Part Status Active | Features Clip |
Bushing, Grommet Type Grommet - Edging, U Shape | Material Silicone Rubber |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.49300 | ¥64.93 |
| 25 | ¥6.08520 | ¥152.13 |
| 50 | ¥5.79580 | ¥289.79 |
| 100 | ¥5.51770 | ¥551.77 |
| 250 | ¥5.17232 | ¥1,293.08 |
| 500 | ¥4.92500 | ¥2,462.50 |
| 1,000 | ¥4.68980 | ¥4,689.80 |
| 3,000 | ¥4.33996 | ¥13,019.88 |




