3200 | ||
---|---|---|
DigiKey Part Number | 3720-3200-ND | |
Manufacturer | ||
Manufacturer Product Number | 3200 | |
Description | CABLE GRIP 5.84-13.87MM 1/2" NPT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.230" (5.84mm) | |
Outside Cable Diameter (Max) | 0.546" (13.87mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.22000 | ¥16.22 |
5 | ¥13.49600 | ¥67.48 |
10 | ¥12.14500 | ¥121.45 |
25 | ¥10.79680 | ¥269.92 |
50 | ¥9.71740 | ¥485.87 |
100 | ¥9.44800 | ¥944.80 |
250 | ¥9.17756 | ¥2,294.39 |
500 | ¥8.90784 | ¥4,453.92 |
1,000 | ¥8.09799 | ¥8,097.99 |