PNC1/2 BK080 | ||
---|---|---|
DigiKey Part Number | PNC1/2BK080-ND | |
Manufacturer | ||
Manufacturer Product Number | PNC1/2 BK080 | |
Description | CABLE GLAND 6-12MM 1/2" NPT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.840" (21.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.12000 | ¥34.12 |
10 | ¥30.94000 | ¥309.40 |
25 | ¥29.30600 | ¥732.65 |
50 | ¥28.62360 | ¥1,431.18 |
100 | ¥27.26050 | ¥2,726.05 |
250 | ¥23.85348 | ¥5,963.37 |
500 | ¥23.17180 | ¥11,585.90 |
1,000 | ¥19.76414 | ¥19,764.14 |
2,500 | ¥18.40114 | ¥46,002.85 |