PNC3/4 BK080 | ||
---|---|---|
DigiKey Part Number | PNC3/4BK080-ND | |
Manufacturer | ||
Manufacturer Product Number | PNC3/4 BK080 | |
Description | CABLE GLAND 13-18.01MM 3/4" NPT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 3/4" NPT Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.050" (26.7mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.49000 | ¥56.49 |
10 | ¥51.08900 | ¥510.89 |
100 | ¥44.73270 | ¥4,473.27 |
1,000 | ¥32.96100 | ¥32,961.00 |
5,000 | ¥31.00291 | ¥155,014.55 |