Cable and Cord Grips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,197 In Stock 5,350 Factory | 1 : ¥21.88000 Bulk | - | Bulk | Active | Cable Gland | 0.118" (3.00mm) | 0.354" (9.00mm) | 1/2" NPT | 0.551" (14.00mm) | - | 0.835" (21.2mm) | Polyamide (PA), Nylon | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | ||
3,204 In Stock 2,000 Factory | 1 : ¥22.78000 Bag | Bag | Active | Cable Gland | 0.217" (5.50mm) | 0.472" (12.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | - | Polyamide (PA), Nylon | Sealing Ring | Black | IP54/IP68 - Dust Protected, Dust Tight, Waterproof, Water Resistant | -30°C ~ 100°C | |||
1,486 In Stock | 1 : ¥16.22000 Bulk | - | Bulk | Active | Cable Grip | 0.230" (5.84mm) | 0.546" (13.87mm) | 1/2" NPT | 0.620" (15.75mm) | - | 0.875" (22.2mm), 7/8" | Polyamide (PA66), Nylon 6/6 | - | Black | IP68 - Dust Tight, Waterproof | -40°C ~ 115°C | ||
121 In Stock | 1 : ¥56.49000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | 3/4" NPT | 0.591" (15.00mm) | - | 1.050" (26.7mm) | Polyamide (PA), Nylon | Locknut | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C | |||
32 In Stock | 1 : ¥41.32000 Bulk | Bulk | Active | Cable Gland | 0.394" (10.00mm) | 0.551" (14.00mm) | 1/2" NPT | 0.591" (15.00mm) | - | 0.840" (21.3mm) | Polyamide (PA), Nylon | Locknut | Black | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | -20°C ~ 100°C |