18463.6 | ||
---|---|---|
DigiKey Part Number | 2081-18463.6-ND | |
Manufacturer | ||
Manufacturer Product Number | 18463.6 | |
Description | CABLE GLAND 4-23MM 1" NPT BRASS | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland - Flat Cables Brass, Nickel Plated 1" NPT Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - Flat Cables | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.906" (23.00mm) | |
Thread Size | 1" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.311" (33.3mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥294.85300 | ¥2,948.53 |