91201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93508

DigiKey Part Number
4862-93508-ND
Manufacturer
Manufacturer Product Number
93508
Description
CBL CLAMP CONDUIT BLACK FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Conduit Black Fastener 2.146" (54.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Clamp, Conduit
Type Attributes
-
Opening Size
2.146" (54.50mm)
Mounting Type
Fastener
Material
Polycarbonate (PC)
Color
Black
Length
-
Width
2.677" (68.00mm)
Height
3.031" (77.00mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥86.41620¥4,320.81
Manufacturers Standard Package