920384
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920386

DigiKey Part Number
4862-920386-ND
Manufacturer
Manufacturer Product Number
920386
Description
HELUCOND PA-UL-F GRAY NW12 FINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.433" (11.00mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.433" (11.00mm)
Diameter - Outside
0.622" (15.80mm)
Material
Polyamide (PA6), Nylon 6
Color
Gray
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 140°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,377.56000¥1,377.56
Manufacturers Standard Package