
91233 | |
|---|---|
DigiKey Part Number | 4862-91233-ND |
Manufacturer | |
Manufacturer Product Number | 91233 |
Description | ANACONDA SEALTITE EF PG21-3/4" G |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.827" (21.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.827" (21.00mm) | |
Diameter - Outside | 1.039" (26.40mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -25°C ~ 70°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,353.08000 | ¥10,353.08 |
| 5 | ¥9,983.34400 | ¥49,916.72 |











