53111350 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 3
Unit Price: ¥3,047.74000
Datasheet
53111300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53111350

DigiKey Part Number
2181-53111350-ND
Manufacturer
Manufacturer Product Number
53111350
Description
CABLE GLAND 9-23MM M40 POLYAMIDE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon M40x1.5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.354" (9.00mm)
Outside Cable Diameter (Max)
0.906" (23.00mm)
Thread Size
M40x1.5
Thread Length
0.394" (10.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
-
Color
Black
Ingress Protection
IP68/IP69 - Dust Tight, Water Resistant, Waterproof; NEMA 1, 12
Operating Temperature
-40°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥156.17800¥1,561.78