64136
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64136

DigiKey Part Number
4862-64136-ND
4862-64136-DS-ND
Manufacturer
Manufacturer Product Number
64136
Description
FIVENORM H07V2-K ORANGE 1C AWG16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
-
Length
1640.4' (500.0m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.62000¥4.62
5¥4.15400¥20.77
10¥3.95100¥39.51
25¥3.70400¥92.60
50¥3.52860¥176.43
100¥3.36050¥336.05
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,640¥2.53665¥4,160.11
Manufacturers Standard Package