64128
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64128

DigiKey Part Number
4862-64128-ND
4862-64128-DS-ND
Manufacturer
Manufacturer Product Number
64128
Description
FIVENORM H07V2-K WHITE 1C AWG16
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 16 AWG Hook-Up Wire White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.118" (3.00mm)
Jacket (Insulation) Thickness
-
Length
1640.0' (499.9m)
Voltage
-
Operating Temperature
-
Jacket Color
Ratings
UL Style 10269
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,908
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Digi-Spool®, Continuous Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.26000¥4.26
5¥3.83400¥19.17
10¥3.64600¥36.46
25¥3.41800¥85.45
50¥3.25600¥162.80
100¥3.10090¥310.09
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.62958¥2,629.58
2,000¥2.50013¥5,000.26
Manufacturers Standard Package