
64120 | |
|---|---|
DigiKey Part Number | 4862-64120-ND 4862-64120-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64120 |
Description | FIVENORM H05V2-K ORANGE 1C AWG18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.110" (2.79mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.41000 | ¥3.41 |
| 5 | ¥3.06600 | ¥15.33 |
| 10 | ¥2.92200 | ¥29.22 |
| 25 | ¥2.74320 | ¥68.58 |
| 50 | ¥2.61360 | ¥130.68 |
| 100 | ¥2.48930 | ¥248.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,640 | ¥2.03746 | ¥3,341.43 |






