
64108 | |
|---|---|
DigiKey Part Number | 4862-64108-ND 4862-64108-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64108 |
Description | FIVENORM H05V2-K GREEN-YELLOW 1C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 18 AWG Hook-Up Wire Green, Yellow |
Datasheet | Datasheet |
Category | Conductor Material |
Mfr | Jacket (Insulation) Material |
Series | Jacket (Insulation) Diameter 0.110" (2.79mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 1640.0' (499.9m) |
Part Status Active | Jacket Color |
Cable Type | Ratings UL Style 10269 |
Wire Gauge |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 5 | ¥2.77400 | ¥13.87 |
| 10 | ¥2.64600 | ¥26.46 |
| 25 | ¥2.48480 | ¥62.12 |
| 50 | ¥2.36560 | ¥118.28 |
| 100 | ¥2.25230 | ¥225.23 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.91121 | ¥1,911.21 |




