
T18R0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1519-ND |
Manufacturer | |
Manufacturer Product Number | T18R0HSM4 |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.86" (22.00mm) | |
Width | 0.096" (2.45mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.71989 | ¥719.89 |
| 2,000 | ¥0.68551 | ¥1,371.02 |
| 3,000 | ¥0.66614 | ¥1,998.42 |
| 5,000 | ¥0.64253 | ¥3,212.65 |
| 7,000 | ¥0.62744 | ¥4,392.08 |
| 10,000 | ¥0.61184 | ¥6,118.40 |
| 25,000 | ¥0.57352 | ¥14,338.00 |
| 50,000 | ¥0.54615 | ¥27,307.50 |
| 100,000 | ¥0.52010 | ¥52,010.00 |


















