
PBM0M4 | |
|---|---|
DigiKey Part Number | 1436-1134-ND |
Manufacturer | |
Manufacturer Product Number | PBM0M4 |
Description | CABLE TIE HLDR SNGL BUTTON MNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Black Push In - Snap Lock |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Snap Lock | |
Size / Dimension | 0.42" L x 0.26" W x 0.40" H (10.7mm x 6.6mm x 10.2mm) | |
For Use With/Related Products | T18 - T50 Cable Ties | |
Material | Nylon | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.21339 | ¥3,213.39 |
| 2,000 | ¥3.05995 | ¥6,119.90 |
| 3,000 | ¥2.97364 | ¥8,920.92 |
| 5,000 | ¥2.86839 | ¥14,341.95 |
| 7,000 | ¥2.80111 | ¥19,607.77 |
| 10,000 | ¥2.73154 | ¥27,315.40 |
| 25,000 | ¥2.56068 | ¥64,017.00 |






