
T50R0HSM4 | |
|---|---|
DigiKey Part Number | 1436-1539-ND |
Manufacturer | |
Manufacturer Product Number | T50R0HSM4 |
Description | CBL TIE LOCKING BLACK 50LB 7.95" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.663' (202.00mm, 7.95") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Tensile Strength 50 lbs (22.68 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.97" (50.00mm) | Base Product Number |
Width 0.181" (4.60mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.50159 | ¥1,501.59 |
| 2,000 | ¥1.42985 | ¥2,859.70 |
| 3,000 | ¥1.38949 | ¥4,168.47 |
| 5,000 | ¥1.34029 | ¥6,701.45 |
| 7,000 | ¥1.30884 | ¥9,161.88 |
| 10,000 | ¥1.27631 | ¥12,763.10 |





















