M80-5000000M2-04-PM1-00-000 (top)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-5000000M2-04-PM1-00-000 (top)
M80-5000000M2-04-PM1-00-000 (side)
M80-5000000M2-04-PM1-00-000
M80-5000000M2-04-PM1-00-000

M80-5000000M2-04-PM1-00-000

DigiKey Part Number
952-2904-ND
Manufacturer
Manufacturer Product Number
M80-5000000M2-04-PM1-00-000
Description
CONN HEADER VERT 4POS 4MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5000000M2-04-PM1-00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin, Power
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.220" (5.60mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
40A
Voltage Rating
800V
Mated Stacking Heights
7.3mm, 9.75mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥309.69000¥309.69
10¥263.24200¥2,632.42
100¥223.78550¥22,378.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.