




M80-4C10605F1-04-325-00-000 | |
|---|---|
DigiKey Part Number | 952-1260-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10605F1-04-325-00-000 |
Description | CONN RCPT 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 (6 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10605F1-04-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 (6 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥179.61000 | ¥179.61 |
| 10 | ¥152.67100 | ¥1,526.71 |
| 25 | ¥143.10800 | ¥3,577.70 |
| 50 | ¥136.27740 | ¥6,813.87 |
| 100 | ¥129.77590 | ¥12,977.59 |
| 250 | ¥121.65924 | ¥30,414.81 |
| 500 | ¥115.85954 | ¥57,929.77 |















