


M80-4C10405F1-02-325-00-000 | |
|---|---|
DigiKey Part Number | 952-1246-ND |
Manufacturer | |
Manufacturer Product Number | M80-4C10405F1-02-325-00-000 |
Description | CONN RCPT 6P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4C10405F1-02-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.33000 | ¥162.33 |
| 10 | ¥137.92600 | ¥1,379.26 |
| 25 | ¥129.29120 | ¥3,232.28 |
| 50 | ¥123.12060 | ¥6,156.03 |
| 100 | ¥117.24760 | ¥11,724.76 |
| 250 | ¥109.91332 | ¥27,478.33 |
| 500 | ¥104.67344 | ¥52,336.72 |















