M80-4610842
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-4610842
M80-4610842
M80-4610842
Harwin’s Company Overview

M80-4610842

DigiKey Part Number
952-2339-ND
Manufacturer
Manufacturer Product Number
M80-4610842
Description
CONN RCPT 8P CRIMP 24-28AWG GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4610842 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,147
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥137.44000¥137.44
10¥116.79000¥1,167.90
25¥109.47760¥2,736.94
50¥104.25140¥5,212.57
100¥99.27650¥9,927.65
250¥93.06644¥23,266.61
500¥88.62938¥44,314.69
Manufacturers Standard Package