M7687-05 | ||
---|---|---|
DigiKey Part Number | 952-2884-ND | |
Manufacturer | ||
Manufacturer Product Number | M7687-05 | |
Description | 10MM JUMPER SKT W/HNDL BLUE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.100" (2.54mm) Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.394" (10.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.11µin (0.130µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | 250V | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.42600 | ¥34.26 |
25 | ¥3.13160 | ¥78.29 |
50 | ¥2.94620 | ¥147.31 |
100 | ¥2.82380 | ¥282.38 |
250 | ¥2.57828 | ¥644.57 |
500 | ¥2.45536 | ¥1,227.68 |
1,000 | ¥2.02568 | ¥2,025.68 |
3,000 | ¥1.84153 | ¥5,524.59 |