2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Tin
Harwin’s Company Overview

M7685-46

DigiKey Part Number
952-3369-ND
Manufacturer
Manufacturer Product Number
M7685-46
Description
10MM JUMPER SKT W/HNDL RED
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
M7685-46 Models
Product Attributes
Filter Similar Products
Category
Height
0.394" (10.00mm)
Manufacturer
Harwin Inc.
Contact Finish
Tin
Series
Contact Finish Thickness
118.1µin (3.00µm)
Packaging
Bulk
Color
Red
Part Status
Active
Material Flammability Rating
UL94 V-0
Type
Closed Top, Grip
Housing Material
Polyester
Gender
Female Sockets
Voltage Rating
250V
Number of Positions or Pins (Grid)
2 (1 x 2)
Current Rating (Amps)
3A
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,291
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.85000¥3.85
10¥3.29800¥32.98
25¥3.09320¥77.33
50¥2.94640¥147.32
100¥2.80550¥280.55
250¥2.62964¥657.41
500¥2.50386¥1,251.93
1,000¥2.38418¥2,384.18
3,000¥2.20624¥6,618.72
Manufacturers Standard Package