




M7683-05 | |
|---|---|
DigiKey Part Number | 952-2572-ND |
Manufacturer | |
Manufacturer Product Number | M7683-05 |
Description | 14MM JUMPER SKT W/HNDL BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7683-05 Models |
Category | Height 0.551" (14.00mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.64000 | ¥4.64 |
| 10 | ¥3.92800 | ¥39.28 |
| 25 | ¥3.67760 | ¥91.94 |
| 50 | ¥3.50260 | ¥175.13 |
| 100 | ¥3.33470 | ¥333.47 |
| 250 | ¥3.12548 | ¥781.37 |
| 500 | ¥2.97606 | ¥1,488.03 |
| 1,000 | ¥2.83391 | ¥2,833.91 |
| 3,000 | ¥2.62244 | ¥7,867.32 |







