


M7681-05 | |
|---|---|
DigiKey Part Number | 952-1855-ND |
Manufacturer | |
Manufacturer Product Number | M7681-05 |
Description | 14MM JUMPER SKT W/HNDL RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7681-05 Models |
Category | Height 0.551" (14.00mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Red |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.02000 | ¥4.02 |
| 10 | ¥3.38500 | ¥33.85 |
| 25 | ¥3.17040 | ¥79.26 |
| 50 | ¥3.01800 | ¥150.90 |
| 100 | ¥2.87460 | ¥287.46 |
| 250 | ¥2.69404 | ¥673.51 |
| 500 | ¥2.56526 | ¥1,282.63 |
| 1,000 | ¥2.44261 | ¥2,442.61 |
| 3,000 | ¥2.26034 | ¥6,781.02 |











