




M7683-46 | |
|---|---|
DigiKey Part Number | 952-3368-ND |
Manufacturer | |
Manufacturer Product Number | M7683-46 |
Description | 14MM JUMPER SKT W/HNDL BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7683-46 Models |
Category | Height 0.551" (14.00mm) |
Manufacturer Harwin Inc. | Contact Finish Tin |
Series | Contact Finish Thickness 118.1µin (3.00µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.46000 | ¥4.46 |
| 10 | ¥3.76200 | ¥37.62 |
| 25 | ¥3.52720 | ¥88.18 |
| 50 | ¥3.35920 | ¥167.96 |
| 100 | ¥3.19910 | ¥319.91 |
| 250 | ¥2.99812 | ¥749.53 |
| 500 | ¥2.85500 | ¥1,427.50 |
| 1,000 | ¥2.71853 | ¥2,718.53 |
| 3,000 | ¥2.51569 | ¥7,547.07 |








