880584-1 | ||
---|---|---|
DigiKey Part Number | A122486-ND | |
Manufacturer | ||
Manufacturer Product Number | 880584-1 | |
Description | CONN POST SHUNTS 2POS 15GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 880584-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.551" (14.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.79000 | ¥3.79 |
10 | ¥3.42700 | ¥34.27 |
100 | ¥2.85780 | ¥285.78 |
1,000 | ¥2.12917 | ¥2,129.17 |
5,000 | ¥1.90052 | ¥9,502.60 |
10,000 | ¥1.76853 | ¥17,685.30 |