M20-9771646 | ||
---|---|---|
DigiKey Part Number | 952-2259-ND | |
Manufacturer | ||
Manufacturer Product Number | M20-9771646 | |
Description | CONN HEADER VERT 16POS 2.54MM | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.228" (5.80mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | 0.452" (11.48mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | 10.04mm, 10.64mm, 11.04mm, 16.54mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.45000 | ¥5.45 |
10 | ¥4.74000 | ¥47.40 |
300 | ¥3.56927 | ¥1,070.78 |
600 | ¥3.39935 | ¥2,039.61 |
1,200 | ¥2.80453 | ¥3,365.44 |
5,100 | ¥2.46457 | ¥12,569.31 |
10,200 | ¥2.29460 | ¥23,404.92 |