Similar




1729160 | |
|---|---|
DigiKey Part Number | 277-1251-ND |
Manufacturer | |
Manufacturer Product Number | 1729160 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1729160 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 14-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 6 | Housing Material Polyamide (PA), Nylon |
Pitch 0.200" (5.08mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 282837-6 | TE Connectivity AMP Connectors | 60 | A113322-ND | ¥27.21000 | Similar |
| OSTTO060152 | On Shore Technology Inc. | 0 | OSTTO060152-ND | ¥12.15870 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥19.42600 | ¥194.26 |











