




G125-3045096L4 | |
|---|---|
DigiKey Part Number | 952-2762-ND |
Manufacturer | |
Manufacturer Product Number | G125-3045096L4 |
Description | CONN HDR HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3045096L4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.80000 | ¥47.80 |
| 10 | ¥40.60300 | ¥406.03 |
| 30 | ¥37.57367 | ¥1,127.21 |
| 50 | ¥36.24340 | ¥1,812.17 |
| 100 | ¥34.51170 | ¥3,451.17 |
| 250 | ¥32.35144 | ¥8,087.86 |
| 500 | ¥30.80802 | ¥15,404.01 |
| 1,000 | ¥29.33870 | ¥29,338.70 |
| 2,500 | ¥27.50398 | ¥68,759.95 |












