




G125-3042696L4 | |
|---|---|
DigiKey Part Number | 952-2509-ND |
Manufacturer | |
Manufacturer Product Number | G125-3042696L4 |
Description | CONN HDR HSG 26POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Header 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-3042696L4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Potting Wall | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.95000 | ¥38.95 |
| 10 | ¥33.11100 | ¥331.11 |
| 30 | ¥30.63833 | ¥919.15 |
| 50 | ¥29.55340 | ¥1,477.67 |
| 100 | ¥28.14260 | ¥2,814.26 |
| 250 | ¥26.38056 | ¥6,595.14 |
| 500 | ¥25.12178 | ¥12,560.89 |
| 1,000 | ¥23.92353 | ¥23,923.53 |
| 2,500 | ¥22.42736 | ¥56,068.40 |










