B2972UDUG20D000214U1930 | ||
---|---|---|
DigiKey Part Number | 3147-B2972UDUG20D000214U1930TR-ND - Tape & Reel (TR) 3147-B2972UDUG20D000214U1930CT-ND - Cut Tape (CT) 3147-B2972UDUG20D000214U1930DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B2972UDUG20D000214U1930 | |
Description | LED ORANGE/YLW-GRN DIFF 0603 SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Orange, Yellow-Green 605nm Orange, 571nm Yellow-Green LED Indication - Discrete 2V Orange, 2.1V Yellow-Green 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V Orange, 2.1V Yellow-Green | |
Current - Test | 20mA | |
Viewing Angle | 140° Orange, 160° Yellow-Green | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm Orange, 573nm Yellow-Green | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.85637 | ¥3,425.48 |