605nm Orange, 571nm Yellow-Green LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,648 In Stock | 1 : ¥0.85000 Cut Tape (CT) 3,000 : ¥0.74218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange, Yellow-Green | Independent | - | Clear | 71.5mcd Orange, 71.5mcd Yellow-Green | Rectangle with Domed Top | 2.00mm x 1.00mm | 2V Orange, 2.1V Yellow-Green | 20mA | 130° Orange, 124° Yellow-Green | Surface Mount, Right Angle | 605nm Orange, 571nm Yellow-Green | 611nm Orange, 573nm Yellow-Green | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.50mm W | 1.10mm | |||
4,925 In Stock | 1 : ¥0.94000 Cut Tape (CT) 4,000 : ¥0.85637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange, Yellow-Green | Independent | - | Diffused | 71.5mcd Orange, 71.5mcd Yellow-Green | Rectangle with Flat Top | 1.60mm x 0.80mm | 2V Orange, 2.1V Yellow-Green | 20mA | 140° Orange, 160° Yellow-Green | Surface Mount | 605nm Orange, 571nm Yellow-Green | 611nm Orange, 573nm Yellow-Green | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.60mm | |||
3,000 In Stock | 1 : ¥1.45000 Cut Tape (CT) 3,000 : ¥1.37020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange, Yellow-Green | Independent | - | Clear | 71.5mcd Orange, 45mcd Yellow-Green | Rectangle with Flat Top | 1.10mm x 1.25mm | 2V Orange, 2.1V Yellow-Green | 20mA Orange, 20mA Yellow-Green | 105°, 130°, 115°, 135° | Surface Mount | 605nm Orange, 571nm Yellow-Green | 611nm Orange, 573nm Yellow-Green | - | 0605 (1613 Metric) | 0605 | 1.60mm L x 1.25mm W | 0.50mm |