21038211525
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21038211525
M8/M12 Industrial Circular Electrical Connectors

21038211525

DigiKey Part Number
1195-8430-ND
Manufacturer
Manufacturer Product Number
21038211525
Description
CONN RCP HSG ML 5P INLINE PNL MT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038211525 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
5
Shell Size - Insert
M12-5
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
-
Mounting Type
Free Hanging (In-Line); Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Push-Twist
Orientation
A
Shell Material
Zinc Die Cast
Shell Finish
-
Housing Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Liquid Crystal Polymer (LCP)
Contact Shape
Circular
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥327.07000¥327.07
10¥277.94900¥2,779.49
25¥260.55160¥6,513.79
50¥248.12280¥12,406.14
100¥236.29050¥23,629.05
250¥221.51564¥55,378.91
Manufacturers Standard Package