5 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle, Female Sockets Solder
21033214501
21033214501
M8/M12 Industrial Circular Electrical Connectors

21033214501

DigiKey Part Number
1195-6499-ND
Manufacturer
Manufacturer Product Number
21033214501
Description
CONN RCPT FMALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033214501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Zinc Alloy
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Board Guide, Board Lock
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole, Right Angle
Voltage Rating
60V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Copper Alloy
Orientation
A
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 957
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.87000¥114.87
10¥97.64400¥976.44
30¥90.35533¥2,710.66
50¥87.15580¥4,357.79
100¥82.99770¥8,299.77
250¥77.80444¥19,451.11
500¥74.09486¥37,047.43
1,000¥70.56308¥70,563.08
Manufacturers Standard Package