Direct



21038223505 | |
|---|---|
DigiKey Part Number | 1195-3577-ND |
Manufacturer | |
Manufacturer Product Number | 21038223505 |
Description | CONN PLG HSG MALE 5PS INLINE ANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Angled Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | 21038223505 Models |
Category | Mounting Type Free Hanging (In-Line), Angled |
Manufacturer HARTING | Fastening Type Threaded |
Series | Orientation A |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 | Note Contacts Sold Separately |
Shell Size - Insert M12-5 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21038213505 | HARTING | 4 | 1195-8811-ND | ¥373.28000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6 | ¥596.58333 | ¥3,579.50 |















