5 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Female Sockets Solder
har-flex®

21033212530

DigiKey Part Number
1195-8759-ND
Manufacturer
Manufacturer Product Number
21033212530
Description
CONN PLUG FMALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
21033212530 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Features
Board Guide
Number of Positions
5
Shielding
Shell Size - Insert
M12-5
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
60V
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 85°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Liquid Crystal Polymer (LCP)
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥304.57000¥304.57
10¥258.84300¥2,588.43
25¥242.64440¥6,066.11
50¥231.06820¥11,553.41
100¥220.04970¥22,004.97
250¥206.29080¥51,572.70
Manufacturers Standard Package