


21032721505 | |
|---|---|
DigiKey Part Number | 1195-3235-ND |
Manufacturer | |
Manufacturer Product Number | 21032721505 |
Description | CONN PLUG MALE 5POS GOLD IDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 21032721505 Models |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Zinc Die Cast |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥283.08000 | ¥283.08 |
| 10 | ¥240.59100 | ¥2,405.91 |
| 25 | ¥225.52600 | ¥5,638.15 |
| 50 | ¥214.76680 | ¥10,738.34 |
| 100 | ¥204.52450 | ¥20,452.45 |
| 250 | ¥191.73524 | ¥47,933.81 |

















