
21033112501 | |
|---|---|
DigiKey Part Number | 1195-4106-ND |
Manufacturer | |
Manufacturer Product Number | 21033112501 |
Description | CIRC CBL 5POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 21033112501 Models |
Category | 1st Connector Orientation A |
Manufacturer HARTING | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 1.64' (500.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥344.94000 | ¥344.94 |
| 10 | ¥293.20400 | ¥2,932.04 |
| 25 | ¥274.85160 | ¥6,871.29 |
| 50 | ¥261.74040 | ¥13,087.02 |
| 100 | ¥249.26020 | ¥24,926.02 |
| 250 | ¥233.67536 | ¥58,418.84 |
















