
M22-D-S | |
|---|---|
DigiKey Part Number | 5730-M22-D-S-ND |
Manufacturer | |
Manufacturer Product Number | M22-D-S |
Description | NON-ILL MOM PB SIL-BZL FLSH BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-D-S Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.89000 | ¥104.89 |
| 10 | ¥89.14200 | ¥891.42 |
| 25 | ¥83.55720 | ¥2,088.93 |
| 50 | ¥79.56820 | ¥3,978.41 |
| 100 | ¥75.77160 | ¥7,577.16 |
| 250 | ¥71.02984 | ¥17,757.46 |
| 500 | ¥67.64262 | ¥33,821.31 |
| 1,000 | ¥64.41828 | ¥64,418.28 |









