
M22-WKV | |
|---|---|
DigiKey Part Number | 5730-M22-WKV-ND |
Manufacturer | |
Manufacturer Product Number | M22-WKV |
Description | NON-ILL VPOS MTN SEL SW THB-GP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WKV Models |
Category | Type Maintained |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.59000 | ¥170.59 |
| 10 | ¥144.93700 | ¥1,449.37 |
| 25 | ¥135.86320 | ¥3,396.58 |
| 50 | ¥129.37920 | ¥6,468.96 |
| 100 | ¥123.20670 | ¥12,320.67 |
| 250 | ¥115.50008 | ¥28,875.02 |
| 500 | ¥109.99374 | ¥54,996.87 |





