5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038212527

DigiKey Part Number
1195-21038212527-ND
Manufacturer
Manufacturer Product Number
21038212527
Description
M12 A-CODE 4/5PIN FEMALE SHIELDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038212527 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Manufacturer
HARTING
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell
Type
For Female Sockets
Shielding
Shielded
Number of Positions
5
Note
Contacts Sold Separately
Shell Size - Insert
M12-5
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥274.81000¥274.81
Manufacturers Standard Package