5 Position Circular Connector Plug, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Plug, Male Pins Screw
M8/M12 Industrial Circular Electrical Connectors

21033193501

DigiKey Part Number
1195-5598-ND
Manufacturer
HARTING
Manufacturer Product Number
21033193501
Description
CONN PLUG MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
21033193501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Die Cast
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
7.5A
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-30°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
A
Insert Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥134.22000¥134.22
10¥114.09300¥1,140.93
25¥106.94440¥2,673.61
50¥101.84000¥5,092.00
100¥96.98060¥9,698.06
250¥90.91340¥22,728.35
500¥86.57860¥43,289.30
1,000¥82.45219¥82,452.19
Manufacturers Standard Package