5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Conduit, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Conduit, Strain Relief
M8/M12 Industrial Circular Electrical Connectors

21038121511

DigiKey Part Number
21038121511-ND
Manufacturer
Manufacturer Product Number
21038121511
Description
CONN RCPT HSG MALE 5POS INLINE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, Conduit, Strain Relief
Datasheet
 Datasheet
EDA/CAD Models
21038121511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
HARTING
Orientation
A
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Black, Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Features
Backshell, Conduit, Strain Relief
Type
For Male Pins
Shielding
Shielded
Number of Positions
5
Note
Contacts Sold Separately
Shell Size - Insert
M12-5
Insert Material
Polyamide (PA), Nylon
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥705.04000¥705.04
10¥599.31800¥5,993.18
25¥561.82040¥14,045.51
50¥535.03020¥26,751.51
100¥509.52850¥50,952.85
Manufacturers Standard Package