5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21038213507

DigiKey Part Number
1195-21038213507-ND
Manufacturer
Manufacturer Product Number
21038213507
Description
M12 A-CODE 4/5PIN MALE SHIELDED,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell
Datasheet
 Datasheet
EDA/CAD Models
21038213507 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Manufacturer
HARTING
Primary Material
Metal
Series
Shell Material
Zinc Die Cast
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
5
Note
Contacts Sold Separately
Shell Size - Insert
M12-5
Insert Material
Liquid Crystal Polymer (LCP)
Contact Type
Crimp
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 85°C
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥308.47000¥308.47
Manufacturers Standard Package