Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19462160301

DigiKey Part Number
1195-6122-ND
Manufacturer
Manufacturer Product Number
19462160301
Description
HAN-ECO 16A HOUSING - OUTDOOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19462160301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.839" L x 1.575" W x 1.063" H (97.50mm x 40.00mm x 27.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Polyamide (PA), Nylon, Glass Filled
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Base Product Number
Size
16A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥469.59000¥469.59
10¥399.17100¥3,991.71
25¥374.19000¥9,354.75
50¥356.34240¥17,817.12
100¥339.35380¥33,935.38
250¥318.13892¥79,534.73
Manufacturers Standard Package