Connector Cover
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19460165425

DigiKey Part Number
19460165425-ND
Manufacturer
Manufacturer Product Number
19460165425
Description
HAN-ECO 16A-COVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Cover
Datasheet
 Datasheet
EDA/CAD Models
19460165425 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cover
Manufacturer
HARTING
For Use With/Related Products
Han-Eco® 16A Housings
Series
Specifications
Locking Clip (1)
Packaging
Bag
Ratings
IP65 - Dust Tight, Water Resistant
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.87000¥260.87
Manufacturers Standard Package